HUBER & SUHNER 16 SMA-50-2-105/111NE RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188A, RG316
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 16.3mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18Hz |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |