
Conn SHV RCP 0Hz to 300MHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Huber Suhner 21_SHV-50-3-1/133_N technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | SHV |
| Gender | RCP |
| Termination Method | Crimp |
| Operating Frequency | 0 to 300MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 21_SHV-50-3-1/133_N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.