Conn SMA F 0Hz to 18GHz 50Ohm ST Cable Mount SUCOPRO Bulk
Huber Suhner 21_SMA-50-3-47/111_YH technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 21_SMA-50-3-47/111_YH to view detailed technical specifications.
No datasheet is available for this part.