Coaxial Panel Connector
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 22_SHV-50-0-11/100_N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | Coaxial |
| Gender | RCP |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 22_SHV-50-0-11/100_N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.