Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold/SUCOPRO Individual
Huber Suhner 23_BNC-50-0-12/133NE technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold/SUCOPRO |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.