Conn SHV RCP 0Hz to 300MHz 50Ohm Solder ST Cable Mount Gold Over Nickel Individual
Checking distributor stock and pricing after the page loads.
| Type | SHV |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 300MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |