This is a coaxial RF connector with a right-angle contact point, straight body orientation, and a gold over nickel contact plating. It has a 50 ohm impedance and operates at frequencies up to 40G. The connector is designed for panel mounting and has a temperature range of -55 to 125°C.
Huber Suhner 23_SK-50-0-52/199_NE technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 23_SK-50-0-52/199_NE to view detailed technical specifications.
No datasheet is available for this part.