This coaxial RCP connector features a straight body orientation and solder termination method. It is designed for cable mount applications and operates over a frequency range of 0 to 10G. The connector has a 50 ohm impedance and is plated with gold for reliable contact. It can withstand operating temperatures between -65 and 90 degrees Celsius.
Huber Suhner 24_PC35-50-2-2/199_UE technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 24_PC35-50-2-2/199_UE to view detailed technical specifications.
No datasheet is available for this part.