Conn RF System 0Hz to 26.5GHz 50Ohm ST Cable Mount M Gold Single Automotive
Huber Suhner 24_PC35-50-2-3/19-_U technical specifications.
| Type | RF System |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 24_PC35-50-2-3/19-_U to view detailed technical specifications.
No datasheet is available for this part.