The QN 50 Ohm cable mount connector features a straight body orientation and crimp termination method. It operates at frequencies up to 11 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -40 to 125°C and features SUCOPRO contact plating.
Huber Suhner 24_QN-50-7-3/133_N technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | QN |
| Gender | RCP |
| Termination Method | Crimp |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | SUCOPRO |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 24_QN-50-7-3/133_N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.