The 24_SHV-50-4-1/133_NE is a SHV RF connector with a right-angle plug and crimp termination method. It has a straight body orientation and is designed for cable mounting. This connector operates at frequencies up to 300 MHz and has an impedance of 50 ohms. It can withstand temperatures between -65°C and 165°C. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | SHV |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 300MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |