Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |