This SMA female connector features a straight body orientation and solder termination method, designed for panel mounting. It operates over a frequency range of 0 to 18G and has an impedance of 50. The connector is rated for use in temperatures between -65°C and 165°C. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |