
HUBER & SUHNER 25 N-50-3-4/133NE RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, RG142B, RG223, RG400
Sign in to ask questions about the Huber Suhner 25N-50-3-4/133NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 25N-50-3-4/133NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 11GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 25N-50-3-4/133NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
