Conn MMCX-SMA Adapter F/F 0Hz to 6GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |