
Conn Type N-BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold Individual
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 31BNC-N-50-1/133UE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31BNC-N-50-1/133UE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
