
This RF connector features copper contacts with bronze plating, supports frequencies up to 40GHz, and has an impedance of 50R. It measures 21mm in length and is designed for straight orientation. The connector is not RoHS compliant and is part of the PC 2.4 SK series.
Huber Suhner 32_PC24-SK-50-1/199_NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Bronze |
| Frequency | 40GHz |
| Impedance | 50R |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | PC 2.4 SK |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_PC24-SK-50-1/199_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
