Conn PC3.5 Adapter PL/PL 0Hz to 18GHz 50Ohm ST SUCOPRO Individual
Huber Suhner 32_PC35-50-0-2/199_NE technical specifications.
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 30.7mm |
| Operating Frequency | 33GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_PC35-50-0-2/199_NE to view detailed technical specifications.
No datasheet is available for this part.