
Conn PC7-QN Adapter PL/PL 0Hz to 11GHz 50Ohm ST SUCOPRO Individual
Huber Suhner 32_PC7-QN-50-1/1--_NE technical specifications.
| Contact Material | Copper, Brass, Stainless Steel |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 55.7mm |
| Operating Frequency | 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 32_PC7-QN-50-1/1--_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.