Adaptor plug/plug QN plug (male) / 7/16 plug (male)
Huber Suhner 32_QN-716-50-1/113_WE technical specifications.
| Type | QN-7/16 Adapter |
| Gender | PL/PL |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 32_QN-716-50-1/113_WE to view detailed technical specifications.
No datasheet is available for this part.