ADAPTOR, MMBX PLUG, MMBX PLUG, 50OHM; Connector Type:Inter Series Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:MMBX; Convert From Gender:Plug; Convert To Coax Type:MMBX; Convert To Gender:Plug; SVHC:No SVHC (15-Jun-2015); Body Plating:Sucopro; Contact Material:Beryllium Copper; Frequency Max:12.4GHz; Impedance:50ohm; Length:9.8mm; No. of Mating Cycles:500; Operating Temperature Max:155°C; Operating Temperature Min:-55°C
Sign in to ask questions about the Huber Suhner 32MMBX-50-0-4/111NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 32MMBX-50-0-4/111NE technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 8mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32MMBX-50-0-4/111NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.