Adapter N male/SMA male 50 Ohm, 32 N-SMA-50-51/1-- NE, Huber+Suhner
Sign in to ask questions about the Huber Suhner 32N-SMA-50-51/1--NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 32N-SMA-50-51/1--NE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 43.3mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 32N-SMA-50-51/1--NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
