Conn 7/16 Adapter PL/RCP 0Hz to 7.5GHz 50Ohm ST SUCOPRO Individual
Huber Suhner 33_716-50-0-2/133_WE technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Bronze, Gold |
| Impedance | 50R |
| Length | 41mm |
| Mount | Socket |
| Operating Frequency | 7.5GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.