
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount PL/F SUCOPRO/Gold
Sign in to ask questions about the Huber Suhner 33_N-TNC-50-1/133_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 33_N-TNC-50-1/133_NE technical specifications.
| Contact Material | Gold |
| Frequency | 11GHz |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33_N-TNC-50-1/133_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
