
This RF coaxial connector features copper contacts plated with bronze, operating at frequencies up to 40GHz. It has a maximum operating temperature of 125°C and is compliant with RoHS regulations. The connector is designed with a straight orientation and is part of the PC 2.4 SK series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 33_PC24-SK-50-2/199_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Bronze |
| Frequency | 40GHz |
| Impedance | 50R |
| Length | 19.7mm |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | PC 2.4 SK |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33_PC24-SK-50-2/199_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.