QN adapter 11 GHz PC7-N (-M)
Huber Suhner 33_PC7-N-50-6/1-_NE technical specifications.
| Contact Material | Copper, Brass, Stainless Steel |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 52.4mm |
| Mount | Socket |
| Operating Frequency | 11GHz |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.