Conn PC7-QN Adapter PL/RCP 0Hz to 11GHz 50Ohm ST Gold/SUCOPRO Individual
Huber Suhner 33_PC7-QN-50-1/1--_NE technical specifications.
| Type | PC7-QN Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| Contact Plating | Gold/SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.