
Conn QMA-SMA Adapter M/F 0Hz to 18GHz 50Ohm ST Gold Over Palladium Nickel Individual
Sign in to ask questions about the Huber Suhner 33_QMA-SMA-50-1/133_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 33_QMA-SMA-50-1/133_NE technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 6GHz |
| Impedance | 50R |
| Length | 23.65mm |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33_QMA-SMA-50-1/133_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
