Conn QN-Type N Adapter M/F 0Hz to 11GHz 50Ohm ST SUCOPRO
Huber Suhner 33_QN-N-50-1/133_N technical specifications.
| Type | QN-Type N Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 33_QN-N-50-1/133_N to view detailed technical specifications.
No datasheet is available for this part.