Conn SMPX-SK Adapter PL/F 0Hz to 40GHz 50Ohm ST SUCOPLATE Individual
Huber Suhner 33_SMPX-SK-50-1/199_NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Bronze |
| Frequency | 40GHz |
| Impedance | 50R |
| Length | 17.1mm |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | SK SMPX |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 33_SMPX-SK-50-1/199_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.