
Adapter PC 3.5 male/PC 3.5 female 50 Ohm, 33 PC35-50-0-1/199 UE, Huber+Suhner
Huber Suhner 33PC35-50-0-1/199UE technical specifications.
| Body Material | Stainless Steel |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 17.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 ? 33GHz |
| Orientation | Straight |
| Resistance | 50R |
| Series | PC 3.5 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33PC35-50-0-1/199UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
