
This coaxial cable component features copper contacts with gold plating, an impedance of 50 ohms, and operates at frequencies up to 11 GHz. It has a maximum operating temperature of 125°C and a length of 31.5 mm. The component is designed with a straight orientation and is part of the N QN series.
Sign in to ask questions about the Huber Suhner 33QN-N-50-1/133NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 33QN-N-50-1/133NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Impedance | 50R |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Straight |
| Series | N QN |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33QN-N-50-1/133NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.