Adapter SK male/PC 2.4 female 50 Ohm, 33 SK-PC24-50-1/199 NE, Huber+Suhner
Sign in to ask questions about the Huber Suhner 33SK-PC24-50-1/199NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 33SK-PC24-50-1/199NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Bronze |
| Frequency | 40GHz |
| Impedance | 50R |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Operating Frequency | 0 ? 40GHz |
| Orientation | Straight |
| Series | PC 2.4 SK |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 33SK-PC24-50-1/199NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.