Conn QN-Type N Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Gold Over Nickel Individual
Huber Suhner 34_N-QN-50-1/133_NE technical specifications.
| Type | QN-Type N Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 34_N-QN-50-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.