The 34_QMA-SMA-50-1/133_NE is a QMA-SMA adapter with a straight body orientation and F/F gender. It is designed for panel mounting and operates at frequencies up to 18G with an impedance of 50 ohms. The adapter is rated for use in temperatures ranging from -40 to 85°C.
Huber Suhner 34_QMA-SMA-50-1/133_NE technical specifications.
| Type | QMA-SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | SUCOPRO/Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.