
Adapter BNC female/female 75 Ohm, 34 BNC-75-0-2/133 NE, Huber+Suhner
Huber Suhner 34BNC-75-0-2/133NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Length | 33.8mm |
| Operating Frequency | 1GHz |
| Orientation | Straight |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 34BNC-75-0-2/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.