L-adaptor plug/jack QN plug (male) / SMA jack (female)
Huber Suhner 53_QN-SMA-50-1/1--_NE technical specifications.
| Type | QN-SMA Adapter |
| Gender | PL/F |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 53_QN-SMA-50-1/1--_NE to view detailed technical specifications.
No datasheet is available for this part.