Conn SMA Adapter 0Hz to 18GHz 50Ohm RA M/F Gold Over Nickel Single
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 53_SMA-50-0-2/111_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Length | 17.2mm |
| Max Operating Temperature | 165°C |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 53_SMA-50-0-2/111_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.