This 75R cable mount RF connector features a brass contact with gold plating, suitable for applications up to 1.3GHz. It has a straight orientation and is designed for cable mounting. The connector is compliant with RoHS regulations.
Huber Suhner 65_N-75-0-11/133_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 ? 1.3GHz |
| Orientation | Straight |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.