
This cable mount RF connector features a brass contact material with a gold plating, suitable for frequencies up to 6GHz. The connector has a male gender and is designed for crimp termination. It is not RoHS compliant. The connector is oriented straight and has a resistance of 50 ohms.
Huber Suhner 65_QN-50-0-1/113_NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 0 6GHz |
| Orientation | Straight |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 65_QN-50-0-1/113_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
