50 RF Attenuator SMA Connector 5dB, Operating Frequency DC to 6GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner 6605SMA-50-2/199NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Contact Material | Gold |
| Impedance | 50R |
| Operating Frequency | DC to 6GHz |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 6605SMA-50-2/199NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.