
Attenuator 12.4GHz 30dB
Sign in to ask questions about the Huber Suhner 6830.17.A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 6830.17.A technical specifications.
| Impedance | 50R |
| Mount | Socket |
| Operating Frequency | 12.4GHz |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 6830.17.A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.