MMBX straight solder surface mount RF coaxial connector with 50 Ohm impedance, operating from 0 to 12.4 GHz. Features SUCOPRO contact plating and a temperature range of -55 °C to 155 °C. Designed for reliable signal transmission in demanding applications.
Huber Suhner 81_MMBX-S50-0-1/111_NM technical specifications.
| Type | MMBX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 81_MMBX-S50-0-1/111_NM to view detailed technical specifications.
No datasheet is available for this part.