
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Single
Sign in to ask questions about the Huber Suhner 82_MCX-50-0-19/111_NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huber Suhner 82_MCX-50-0-19/111_NE technical specifications.
| Contact Material | Gold |
| Frequency | 6GHz |
| Impedance | 50R |
| Max Operating Temperature | 155°C |
| Mount | PCB |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 82_MCX-50-0-19/111_NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.