The 82_MMCX-S50-0-2/111_KL-1 is a female MMCX edge mount RF connector with solder termination and 50 ohm impedance. It operates at frequencies up to 6 GHz and is designed for use in high-frequency applications. The connector has a straight body orientation and is suitable for edge mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C. The contact plating is SUCOPRO.
Checking distributor stock and pricing after the page loads.
Huber Suhner 82_MMCX-S50-0-2/111_KL-1 technical specifications.
| Type | MMCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |