This right angle crimp connector features a 50 ohm impedance and operates over a temperature range of -65 to 165°C. It is designed for through hole mounting and has a gold contact plating. The connector is suitable for use in applications with operating frequencies up to 10 GHz.
Checking distributor stock and pricing after the page loads.
| Type | SMC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |