The 84_SMS-50-0-1/111_NE is a right angle SMA connector with a 50 ohm impedance. It features a solder termination method and a gold over nickel contact plating. This connector is designed for use in applications with operating frequencies up to 4G and is suitable for through hole mounting. The operating temperature range is from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMS |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |