Conn MMCX F 6GHz 50Ohm ST Thru-Hole Bulk
Huber Suhner 90_MMCX-S50-0-51/119_OH technical specifications.
| Type | MMCX |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 90_MMCX-S50-0-51/119_OH to view detailed technical specifications.
No datasheet is available for this part.