This coaxial RF connector features a female gender and straight body orientation, designed for edge mounting. It operates within a frequency range of 0 to 33 GHz and has an impedance of 50 ohms. The connector's operating temperature range spans from -65°C to 90°C. The contact plating is gold over nickel for reliable connections.
Huber Suhner 92_PC35-S50-0-2/111_NH technical specifications.
| Type | Coaxial |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 33GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 92_PC35-S50-0-2/111_NH to view detailed technical specifications.
No datasheet is available for this part.