
LSFH alternatives to RG cables RG316 LSFH (black jacket), 50 Ohm, 3 GHz, 105°C, Dia 2.54 mm, RADOX® jacket, Flame retardant, UL AWM style 3651
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huber Suhner ENVIROFLEX_316-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Steel/Copper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SNR96 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner ENVIROFLEX_316-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.